| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCAN |
EBC17DCAN
| Heilind Number: | SULEBC17DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and right-angle orientation, it offers precise and space-saving connections. The female connector with two rows and 34 positions, each contact plated with gold for optimal conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's ideal for industrial and aerospace use. The termination method of Thru Hole and Matte Tin plating guarantee secure and durable connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the EBC17DCAN for your critical PCB connectivity needs.

