EBC17DCAS-S189

Heilind Number:SULEBC17DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCAS-S189

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBC17DCAS-S189. Designed for high-performance applications, this connector features a compact form factor with two rows and 34 positions, perfect for densely populated circuit boards. The female gender connector with a side hole mount type and thru-hole termination method ensures secure and reliable connections. Crafted with precision, the contacts are made of gold-plated phosphor bronze, offering excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its hairpin contact type and right-angle orientation make it easy to insert and remove, even in tight spaces. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for use in demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. The matte tin termination plating ensures compatibility with various PCB materials. Trust in the quality and reliability of our EBC17DCASS189 connector for all your connectivity needs.