| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCAT |
EBC17DCAT
| Heilind Number: | SULEBC17DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCAT |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with our high-quality EBC17DCAT connector. Designed for precision and durability, this female connector features two rows of 34 gold-plated phosphor bronze contacts, ensuring reliable performance in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission with minimal signal loss. The threaded mount and through-hole termination method guarantee secure and stable installation, while the right-angle orientation saves space on your PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Trust in the EBC17DCAT for seamless and efficient board-to-board connections in your electronic designs.

