EBC17DCBD-S189

Heilind Number:SULEBC17DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCBD-S189

Detailed Description

The EBC17DCBD-S189 PCB Connector features a female gender and offers two rows for efficient connectivity. With a mount type of Clearance Hole and termination method of Thru Hole, installation is straightforward. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliable performance. The contact material is plated with gold, ensuring excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets high-power requirements. Each of the 34 positions accommodates Hairpin contacts, making it suitable for intricate connections. Its right-angle orientation and compact dimensions of .61in height and 9.4mm width facilitate space-saving layouts. With a wide operating temperature range of -65 to 125°C and termination plating of Matte Tin, it ensures stability in various environments. Ideal for Hi-Rel applications, this connector, with the acronym EBC17DCBDS189, is a dependable choice for board-to-board and card edge connections.