EBC17DCBD

Heilind Number:SULEBC17DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCBD

Detailed Description

Introducing the EBC17DCBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various industrial applications. The two-row, 34-position layout with hairpin contacts allows for efficient cable connection. Its clearance hole mount type and through-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the EBC17DCBD for seamless connectivity in your PCB assembly projects.