EBC17DCBH-S189

Heilind Number:SULEBC17DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCBH-S189

Detailed Description

Introducing the EBC17DCBH-S189, a high-performance board-to-board PCB connector designed for optimal power transmission in female gender applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700 VAC. Its two rows of Hairpin contacts, plated with gold for enhanced conductivity, ensure secure and efficient signal transfer. The clearance hole mount type and 2.54mm pitch allow for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. With 34 positions and a right-angle orientation, it offers flexibility in board-to-board connections. The Matte Tin termination plating guarantees durability and longevity. Trust the EBC17DCBH-S189 for your high-reliability electronic applications.