EBC17DCBI-S189

Heilind Number:SULEBC17DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCBI-S189

Detailed Description

The EBC17DCBI-S189 Board To Board PCB Connector is designed for high-performance applications, featuring durable construction with PBT & Phosphor Bronze materials. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The female connector has 2 rows, each containing 34 gold-plated Hairpin contacts for optimal conductivity. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds to its durability. Perfect for demanding industrial and electronic systems, the EBC17DCBI-S189 guarantees high reliability and performance.