EBC17DCBI

Heilind Number:SULEBC17DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCBI

Detailed Description

Introducing our EBC17DCBI Board To Board PCB Connector, a high-performance component designed to meet your connectivity needs. With a pitch of 2.54mm (.1 in) and featuring 34 positions spread across 2 rows, this connector offers efficient and reliable signal transfer. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments, with a wide operating temperature range of -65°C to 125°C. The female gender connector, with a right-angle orientation and threaded mount type, provides easy and secure installation on your PCB. Each contact is made of Phosphor Bronze and plated with gold for enhanced conductivity, while the termination method of Thru Hole with Matte Tin plating guarantees stable connections. With a maximum voltage rating of 700 VAC and a current rating of 3A, this connector is suitable for various applications. Its compact design, with dimensions of 9.4mm (.37 in) in width and .61 in (15.49mm) in height, saves valuable board space. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, the EBC17DCBI is the perfect choice for high-reliability interconnect solutions.