EBC17DCBN

Heilind Number:SULEBC17DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCBN

Detailed Description

Introducing the EBC17DCBN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and phosphor bronze construction with gold-plated contact surfaces, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With a hairpin contact type and right-angle orientation, it offers seamless connectivity in tight spaces. Its 34 positions across 2 rows allow for ample connection possibilities, while the thru-hole termination method guarantees sturdy attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained environments. Trust the EBC17DCBN for secure and efficient board-level connections in your electronic systems.