| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DCBS |
EBC17DCBS
| Heilind Number: | SULEBC17DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCBS |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 3 A Female 2 Side Hole Thru Hole Phosphor Bronze Gold 2.54 mm .1 in 700 VAC Hairpin Right Angle 34 .18 in 4.57 mm -65 - 125 °C .61 in 15.49 mm 9.4 mm .37 in Matte Tin Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products No EBC17DCBS

