EBC17DCBT-S189

Heilind Number:SULEBC17DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCBT-S189

Detailed Description

The EBC17DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 34 positions, offering ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. Gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. The 2.54mm pitch and hairpin contact type allow for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and automotive applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. This connector is part of the EBC17DCBTS189 series, offering a reliable and high-quality solution for your connectivity needs.