EBC17DCBT

Heilind Number:SULEBC17DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCBT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCBT

Detailed Description

The EBC17DCBT is a high-performance female board-to-board PCB connector designed for robust and reliable connections in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector offers durability and excellent conductivity. With a pitch of 2.54mm and 34 positions spread across 2 rows, it provides ample connectivity options. The threaded mounting and through-hole termination method ensure secure attachment to PCBs. Gold-plated contacts and a contact rating of 3A at 700VAC guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating enhances solderability. Overall, the EBC17DCBT is a versatile and dependable connector for demanding environments.