EBC17DCCD-S189

Heilind Number:SULEBC17DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCCD-S189

Detailed Description

Introducing the EBC17DCCD-S189, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type make installation easy and efficient. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With 34 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Trust in the EBC17DCCDS189 for top-quality board-to-board connections in your electronic designs.