EBC17DCCD

Heilind Number:SULEBC17DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCCD

Detailed Description

Introducing the EBC17DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With 34 positions in a 2-row configuration and a pitch of 2.54mm, it offers versatile connectivity options. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Certified for operation in extreme conditions with an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it perfect for a wide range of industrial applications. Elevate your connectivity solutions with the EBC17DCCD.