EBC17DCCH-S189

Heilind Number:SULEBC17DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCCH-S189

Detailed Description

EBC17DCCH-S189 features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. This female connector, designed for two rows, offers a secure mount through Clearance Hole installation. With a contact rating of 3A and a voltage capacity of 700 VAC, it is suitable for high-power applications. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, this Hairpin contact type connector accommodates 34 positions, making it ideal for complex circuit connections. Its Right Angle orientation and Matte Tin termination plating further enhance versatility. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Perfect for board-to-board and card edge connections, this connector is a reliable solution for your PCB assembly needs.