EBC17DCCH

Heilind Number:SULEBC17DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCCH

Detailed Description

Introducing the EBC17DCCH, a high-performance female board-to-board PCB connector designed for ultimate reliability in electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 34 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The Hairpin contact type and Right Angle orientation make for easy installation, while the clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its sleek design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating adds to its longevity. Perfect for applications demanding high performance and reliability, the EBC17DCCH is a top choice for professionals in the electronics industry.