EBC17DCCI-S189

Heilind Number:SULEBC17DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCCI-S189

Detailed Description

The EBC17DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers secure and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. The hairpin contact type and right-angle orientation make it versatile for different PCB layouts. With 34 positions and a tail length of 6.35mm, it allows for multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin adds to its durability. Ideal for high-reliability applications, this connector, with the acronym EBC17DCCIS189, is a dependable choice for your connectivity needs.