EBC17DCCI

Heilind Number:SULEBC17DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCCI

Detailed Description

Featuring a high-performance design, the EBC17DCCI Board To Board PCB Connector ensures reliable connectivity in demanding electronic applications. With a compact form factor and threaded mount type, it offers secure installation on PCBs. The connector, designed for female gender with two rows and 34 positions, guarantees efficient signal transmission. Its termination method through hole and contact material in phosphor bronze with gold plating ensure durability and conductivity. Operating at a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector's voltage rating of 700 VAC and amperage of 3 A make it ideal for power and signal applications. Its hairpin contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54 mm and a tail length of 6.35 mm, it offers precise and stable connections. The matte tin termination plating adds to its longevity. A part of the hi-rel category, the EBC17DCCI connector meets high reliability standards, making it a trusted choice for critical systems.