EBC17DCCN

Heilind Number:SULEBC17DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC17DCCN

Detailed Description

Introducing the EBC17DCCN, a high-performance PCB connector designed for seamless board-to-board and card edge connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. Its two rows of 34 female contacts, terminated through holes with gold-plated Phosphor Bronze pins, guarantee secure and efficient connectivity. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of power and signal applications. The right-angle orientation and hairpin contact type make it ideal for compact designs, while its 2.54 mm pitch and 6.35 mm tail length offer easy installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, the EBC17DCCN is a versatile and durable solution for your connectivity needs.