| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCCS-S189 |
EBC17DCCS-S189
| Heilind Number: | SULEBC17DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated hairpin contacts guarantee low contact resistance and high durability. With 34 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBC17DCCSS189 for secure and efficient board-to-board connections.

