| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCCS |
EBC17DCCS
| Heilind Number: | SULEBC17DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCCS |
| ECAD Model: |
Specifications
Detailed Description
The EBC17DCCS Board-to-Board Connector offers reliable connectivity for your electronic devices. Designed with durability in mind, this female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission. With a 2.54mm pitch and 34 positions spread across 2 rows, it allows for seamless integration into your PCB layout. The right-angle orientation and side-hole mount type offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various environments. Its matte tin termination plating enhances solderability. Whether used in consumer electronics or industrial applications, the EBC17DCCS guarantees high performance and longevity.

