EBC17DCCT

Heilind Number:SULEBC17DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCCT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC17DCCT. This female connector, featuring two rows and a right-angle orientation, offers reliable performance in a variety of applications. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal conductivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for high-power requirements. Its threaded mount and thru-hole termination method guarantee secure and stable installation. With a temperature range of -65 to 125°C, it is resilient in harsh environments. The 34 hairpin contacts with a tail length of 6.35mm provide ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, with a matte tin termination plating, this connector is compact yet durable. Perfect for demanding PCB applications, it is a reliable solution for your connectivity needs.