EBC17DCKD-S288

Heilind Number:SULEBC17DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCKD-S288

Detailed Description

Introducing the EBC17DCKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a durable blend of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, two rows of 34 positions, and a pitch of 2.54mm (.1in), it offers versatile integration possibilities. The contact material is phosphor bronze with gold plating for optimal conductivity, while the termination method is via card extender with a clearance hole mount type. With a loop bellow contact type and straddle orientation, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in rugged environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. The tail length of .175in (4.45mm) and termination plating of matte tin further enhance its durability. In compliance with industry standards, this connector is a reliable choice for mission-critical systems. Elevate your electronic designs with the EBC17DCKD-S288.