EBC17DCKH-S288

Heilind Number:SULEBC17DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCKH-S288

Detailed Description

Introducing the EBC17DCKH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector ensures reliable signal transmission. The female gender and clearance hole mount type make installation seamless. Constructed with PBT and phosphor bronze materials, it offers durability and excellent conductivity. Gold-plated contacts and matte tin termination guarantee optimal performance even in harsh environments, with a voltage rating of 700 VAC. Operating smoothly in temperatures ranging from -65 to 125°C, the EBC17DCKHS288 is ideal for aerospace, military, and industrial electronics. Its loop bellow contact type and straddle orientation further enhance signal integrity. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is a versatile solution for your PCB interconnection needs. Elevate your design with the EBC17DCKH-S288, where quality meets precision.