EBC17DCKI-S288

Heilind Number:SULEBC17DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCKI-S288

Detailed Description

Experience seamless and reliable connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC17DCKI-S288. Designed for high-performance applications, this female connector boasts a 3A amperage rating and features two rows for efficient signal transmission. Its threaded mount type ensures secure installation, while the Card Extender termination method simplifies assembly. Crafted with Phosphor Bronze contacts plated in gold, it guarantees superior conductivity with a voltage rating of 700 VAC. The 2.54mm pitch and Loop Bellow contact type offer precise and durable connections. With 34 positions and a tail length of 4.45mm, this connector accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent performance standards. The compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained environments. Terminated with matte tin plating, it ensures long-term reliability. Ideal for hi-rel applications, this EBC17DCKIS288 connector guarantees uninterrupted connectivity in critical systems.