EBC17DCKN-S288

Heilind Number:SULEBC17DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC17DCKN-S288. This high-performance connector, designed for female gender applications, features a dual-row configuration with 34 positions, allowing for efficient signal transmission. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power delivery. The loop bellow contact type, crafted from gold-plated phosphor bronze, guarantees optimal conductivity and durability. Perfect for demanding environments, it operates seamlessly in a wide temperature range from -65 to 125°C. The termination method employs a secure card extender mechanism with matte tin plating, ensuring stable connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, enables easy integration into PCB assemblies. Whether for industrial or commercial applications, this connector provides a dependable solution for your connectivity needs.