EBC17DCKN

Heilind Number:SULEBC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCKN

Detailed Description

The EBC17DCKN is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various electronic applications. The connector, with a gender of female and two rows of 34 positions each, offers ample connectivity options. Its straight orientation and termination method through-hole mounting make installation easy and secure. Operating in a wide temperature range of -65 to 125 °C, it is suitable for use in diverse environments. The contact type, loop bellow, further enhances its reliability. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient on PCBs. The matte tin termination plating ensures solderability. Ideal for high-reliability applications, the EBC17DCKN is a top choice for engineers and designers seeking quality connectors for their projects.