EBC17DCKS-S288

Heilind Number:SULEBC17DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC17DCKS-S288, designed for high-performance connectivity in electronic devices. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and a straddle orientation, it offers versatile installation options. The 34 positions spread across 2 rows, with a pitch of 2.54mm, facilitate efficient signal transfer. The contact material of phosphor bronze and gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The termination method of card extender with matte tin plating ensures secure attachment to PCBs. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for applications requiring high reliability, it is a must-have component for demanding electronic designs.