EBC17DCKS

Heilind Number:SULEBC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCKS

Detailed Description

Introducing the EBC17DCKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a 2-row design and 34 positions, it offers ample connectivity options. The side-hole mount and thru-hole termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while a 700 VAC voltage rating ensures safe operation. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact size, with a height of just .61 inches and a width of 9.4 mm, makes it ideal for space-constrained layouts. Trust the EBC17DCKS for high-quality, high-reliability connections in your electronic designs.