EBC17DCKT-S288

Heilind Number:SULEBC17DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCKT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC17DCKT-S288, offers reliable connectivity for your electronic devices. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring a female gender, threaded mount type, and card extender termination method, it guarantees secure and stable connections. The contact material of phosphor bronze with gold plating provides excellent conductivity, while the loop bellow contact type and straddle orientation offer versatile usage. With 34 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. Whether it's for industrial, commercial, or personal applications, this connector, part of the EBC17DCKTS288 series, delivers high performance and reliability.