EBC17DCKT

Heilind Number:SULEBC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCKT

Detailed Description

Introducing the EBC17DCKT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. It boasts a 3A amperage rating and can handle voltages of up to 700VAC, making it suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation on the board. Featuring two rows with a total of 34 positions, this connector offers ample connectivity options. Gold-plated contacts provide excellent conductivity, while loop bellow contact type ensures durability. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, the EBC17DCKT is compact yet efficient, perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers top-tier performance. Trust in the EBC17DCKT for your critical connectivity needs.