EBC17DCMD-S288

Heilind Number:SULEBC17DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCMD-S288

Detailed Description

Featuring PBT and phosphor bronze construction, SKU EBC17DCMD-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power delivery. Its two rows of contacts, terminated via card extender method, offer seamless connectivity. The gold-plated phosphor bronze contacts with a pitch of 2.54mm provide excellent conductivity and durability. With a hairpin contact type and straddle orientation, it accommodates 34 positions with a tail length of 13.84mm. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term reliability. This connector, part of the EBC17DCMDS288 series, is a dependable solution for demanding electronic connectivity needs.