EBC17DCMD

Heilind Number:SULEBC17DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCMD

Detailed Description

Introducing our EBC17DCMD connector, a high-performance solution for board-to-board PCB and card edge connections. With a durable construction of PBT and Phosphor Bronze, this connector boasts a 700 VAC voltage rating and an operating temperature range of -65 to 125 °C, making it ideal for demanding industrial applications. Featuring 34 positions in a dual-row layout, it offers ample connectivity options. The termination method is wire wrap, ensuring secure and reliable connections. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity over time. With a clearance hole mount type and straight orientation, installation is a breeze. The 2.54 mm pitch and 14.22 mm tail length provide versatility in design. Matte Tin termination plating adds to its durability. Trust the EBC17DCMD for efficient and robust board-level connections in your projects.