EBC17DCMH-S288

Heilind Number:SULEBC17DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCMH-S288

Detailed Description

The PBT & Phosphor Bronze Female Board To Board PCB Connector, EBC17DCMH-S288, is a high-performance component designed for precision electronic connections. With an amperage rating of 3 A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 34 hairpin contacts plated in gold for optimal conductivity, it guarantees secure and durable connections. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of .61 in and a width of 9.4 mm, allows for space-saving integration on PCBs. With matte tin termination plating and hi-rel quality assurance, the EBC17DCMHS288 connector meets stringent industry standards for performance and durability. Ideal for aerospace, defense, and industrial applications, this connector is a dependable solution for high-speed data and signal transmission.