| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCMH |
EBC17DCMH
| Heilind Number: | SULEBC17DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCMH |
| ECAD Model: |
Specifications
Detailed Description
The EBC17DCMH connector offers reliable power and signal transmission for your electronic devices. With a gender of female and a two-row design, it ensures seamless connectivity. Featuring a clearance hole mount type and wire wrap termination method, installation is convenient. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees long-lasting performance. The contact type of Hairpin and straight orientation further enhance its functionality. With 34 positions and a voltage rating of 700 VAC, it accommodates various applications. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The matte tin termination plating adds to its durability. Whether in Board to Board PCB or Card Edge Connectors, this product excels in quality and performance.

