EBC17DCMI-S288

Heilind Number:SULEBC17DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCMI-S288

Detailed Description

Introducing the EBC17DCMI-S288, a high-performance board-to-board PCB connector designed for reliable data transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, it ensures long-lasting functionality. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers superior power and signal conductivity. Its female gender, two rows, and threaded mount type provide secure and stable connections. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees optimal signal integrity. With 34 hairpin contact positions, a pitch of 2.54mm, and a straddle orientation, it allows for efficient PCB mating. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures corrosion resistance for enhanced durability. Classified under the categories of Board To Board PCB Connectors and Card Edge Connectors, the EBC17DCMI-S288 is a top choice for high-reliability connectivity solutions.