EBC17DCMI

Heilind Number:SULEBC17DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCMI

Detailed Description

Introducing the EBC17DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. The female connector, with two rows and a straight orientation, offers 34 gold-plated contacts for optimal conductivity. Its threaded mount type and wire wrap termination method guarantee secure and stable connections. With a pitch of 2.54mm and a compact size (15.49mm in height, 9.4mm in width), it is suitable for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EBC17DCMI for efficient and durable board-to-board connections in your electronic assemblies.