EBC17DCMN-S288

Heilind Number:SULEBC17DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBC17DCMN-S288, designed for high-performance connectivity in electronic systems. With an amperage rating of 3A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 34 Hairpin contacts plated with gold, it guarantees optimal signal integrity. The straddle orientation and card extender termination method facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Trust in its Matte Tin termination plating for enhanced durability. Whether used in aerospace, telecommunications, or industrial equipment, the EBC17DCMNS288 guarantees superior performance.