EBC17DCMS

Heilind Number:SULEBC17DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCMS

Detailed Description

Introducing the EBC17DCMS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding electronic applications. Featuring PBT and phosphor bronze construction, this female connector offers robust durability and efficient power transmission. With a 3A amperage and 700VAC voltage rating, it ensures reliable operation even in high-power environments. The two-row design with side hole mount and wire wrap termination method guarantees secure and stable connection. Each of the 34 hairpin contact positions is meticulously plated with gold for optimal conductivity. Meeting stringent quality standards, this connector is engineered to withstand extreme temperatures ranging from -65 to 125°C. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Trust the EBC17DCMS for seamless board-to-board interconnectivity in your next electronic project.