EBC17DCMT-S288

Heilind Number:SULEBC17DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCMT-S288

Detailed Description

Introducing the EBC17DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and featuring two rows of 34 female connectors, this threaded mount connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance, while the hairpin contact type guarantees optimal signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Its straddle orientation and card extender termination method make it easy to install and use. Trust the EBC17DCMT-S288 for seamless and efficient PCB connectivity in your projects.