EBC17DCMT

Heilind Number:SULEBC17DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCMT

Detailed Description

The EBC17DCMT is a high-quality board-to-board connector designed for reliable and efficient power transmission in electronic devices. With a durable construction of PBT and phosphor bronze, it ensures long-lasting performance. Featuring a female gender, two rows, and threaded mount type, it offers easy and secure installation. The wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and hairpin contact type, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its 34 positions and 14.22mm tail length provide ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures corrosion resistance. This connector is ideal for use in various electronics, from consumer devices to industrial equipment. Trust the EBC17DCMT for seamless and robust board-to-board connections.