EBC17DCSD-S288

Heilind Number:SULEBC17DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCSD-S288

Detailed Description

The EBC17DCSD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. Featuring a female gender with two rows of Hairpin contact type terminals, this connector ensures secure mating with corresponding male connectors. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and 34 positions, it allows for precise and versatile PCB layout. The Gold-plated contacts and Matte Tin termination provide optimal signal transmission and soldering performance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in demanding environments. The straddle orientation and card extender termination method make it easy to install and maintain. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Meeting stringent industry standards, this connector is a reliable solution for your connectivity needs.