| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 17 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEBC17DCSD |
EBC17DCSD
| Heilind Number: | SULEBC17DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable and efficient connectivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatility and safety in various electronic setups. The Hairpin contact type and straight orientation make it easy to use, while the 17 positions and 4.06mm tail length provide ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the EBC17DCSD for seamless and durable board-to-board connections.

