EBC17DCSH

Heilind Number:SULEBC17DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCSH

Detailed Description

Introducing the EBC17DCSH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity with a contact material of Phosphor Bronze and Gold plating. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive applications. The connector's hairpin contact type and straight orientation enable easy and secure mating, while its clearance hole mount type and thru-hole termination method ensure simple installation. With 17 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, it guarantees long-lasting performance. Perfect for applications in aerospace, defense, and industrial sectors, the EBC17DCSH is a dependable choice for seamless power transmission.