EBC17DCSI-S288

Heilind Number:SULEBC17DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEBC17DCSI-S288

Detailed Description

Introducing the EBC17DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a threaded mount type and card extender termination method, it ensures secure and stable attachment. The female gender and hairpin contact type, made of Phosphor Bronze with gold plating, guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The connector's low profile with a height of 15.49mm and width of 9.4mm allows for efficient PCB layout. With a tail length of 3.68mm and termination plating of matte tin, it facilitates easy installation. Perfect for applications where reliability is paramount, the EBC17DCSI-S288 is a top choice for engineers in need of high-quality connectivity solutions.