EBC17DCSN-S288

Heilind Number:SULEBC17DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCSN-S288

Detailed Description

Introducing the EBC17DCSN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring two rows with a total of 34 positions, this female connector boasts top-of-the-line construction with PBT and phosphor bronze materials. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the hairpin contact type and card extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it perfect for space-constrained applications. Trust in the EBC17DCSN-S288 for high-quality, efficient connectivity in your PCB projects.