EBC17DCSN

Heilind Number:SULEBC17DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCSN

Detailed Description

Introducing the EBC17DCSN, a high-performance board-to-board PCB connector designed for reliable signal transmission in various electronic applications. Featuring a female gender with two rows and 17 positions, this connector ensures seamless connectivity. The PBT and phosphor bronze construction, with gold-plated contacts, guarantees optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBC17DCSN for your connectivity needs, where performance and reliability are paramount.