EBC17DCSS-S288

Heilind Number:SULEBC17DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCSS-S288

Detailed Description

This high-performance EBC17DCSS-S288 board-to-board PCB connector is meticulously engineered for seamless connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze, it guarantees reliable operation in extreme environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows and 34 positions offers versatility in circuit board setups. Its side hole mount and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts provide optimal conductivity, while the hairpin design enhances signal integrity. With a pitch of 2.54mm and a tail length of 3.68mm, it facilitates precise connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Measuring at .61 inches in height and 9.4mm in width, it meets industry standards for compactness. The matte tin termination plating ensures long-term durability. Classified under Hi-Rel products, this EBC17DCSS-S288 connector is the epitome of quality and performance in the realm of board-to-board PCB connectivity.