| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC17DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 17 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC17DCSS |
EBC17DCSS
| Heilind Number: | SULEBC17DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC17DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC17DCSS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 700 VAC. With two rows and 17 positions, it offers ample connectivity options while maintaining a compact form factor. The straight orientation and side hole mount type make installation easy and convenient. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in the EBC17DCSS for dependable and high-quality connections in your electronic devices.

