EBC17DCST-S288

Heilind Number:SULEBC17DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC17DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC17DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC17DCST-S288

Detailed Description

Introducing the EBC17DCST-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. This female connector features two rows of 34 contact positions with a pitch of 2.54mm, ideal for intricate circuitry layouts. Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The hairpin-style contacts and straddle orientation offer secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method using a card extender and matte tin plating make for easy installation on PCBs. Measuring at .61 inches in height and 9.4mm in width, the EBC17DCST-S288 is compact yet sturdy. Whether in aerospace, telecommunications, or industrial settings, this connector guarantees high performance and durability. Elevate your connectivity solutions with the EBC17DCST-S288.